Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPAP211A1-14SXITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel87AK9795RL
Cut Tape87AK9795
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 50+ | $1.220 |
| 100+ | $1.090 |
| 250+ | $1.030 |
| 500+ | $0.996 |
| 1000+ | $0.990 |
| 2500+ | $0.917 |
| 5000+ | $0.899 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPAP211A1-14SXITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel87AK9795RL
Cut Tape87AK9795
Power Role-
Data Role-
USB Standard-
No. of Ports-
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Supply Voltage Min120V
Supply Voltage Max380V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
-
No. of Pins
14Pins
Supply Voltage Min
120V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
Power Role
-
USB Standard
-
IC Case / Package
SOIC
IC Mounting
Surface Mount
Supply Voltage Max
380V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
