Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPAS2174A132LQXQXQLA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM6415
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.280 |
| 25+ | $2.090 |
| 50+ | $1.980 |
| 100+ | $1.870 |
| 250+ | $1.720 |
| 500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPAS2174A132LQXQXQLA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM6415
Power RoleSink, Source
Data RoleDFP
USB StandardUSB PD 2.0, 3.0, 3.1
No. of Ports1 Port
IC Case / PackageQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Supply Voltage Min3.15V
Supply Voltage Max30V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP
No. of Ports
1 Port
No. of Pins
32Pins
Supply Voltage Min
3.15V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
Power Role
Sink, Source
USB Standard
USB PD 2.0, 3.0, 3.1
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
30V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
