Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD4226-40LQXICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5151
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $2.630 |
| 25+ | $2.420 |
| 50+ | $2.290 |
| 100+ | $2.180 |
| 250+ | $1.990 |
| 500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD4226-40LQXICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5151
USB StandardUSB 3.0
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
Interface Case StyleQFN-EP
No. of Pins40Pins
Data Rate1Mbps
No. of Ports2 Port
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.7V
IC Case / Package
QFN-EP
No. of Pins
40Pins
No. of Ports
2 Port
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 3.0
Supply Voltage Max
5.5V
Interface Case Style
QFN-EP
Data Rate
1Mbps
No. of Ports
2Ports
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
