Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD727268LQXQXQSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK5548
Your Part Number
741 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $4.240 |
| 25+ | $3.860 |
| 50+ | $3.740 |
| 100+ | $3.610 |
| 250+ | $3.460 |
| 500+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD727268LQXQXQSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK5548
Power RoleSink, Source
Data RoleDFP
USB StandardUSB PD 3.0
No. of Ports2 Port
IC Case / PackageQFN-EP
No. of Pins68Pins
IC MountingSurface Mount
Supply Voltage Min4V
Supply Voltage Max24V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP
No. of Ports
2 Port
No. of Pins
68Pins
Supply Voltage Min
4V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Role
Sink, Source
USB Standard
USB PD 3.0
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
24V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
