Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDDB6U180N16RRPB37BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN2419
Product RangeEconoPACK 2 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.800 |
| 5+ | $77.670 |
| 10+ | $68.530 |
| 25+ | $67.850 |
| 50+ | $67.160 |
| 100+ | $66.480 |
Price for:Each
Minimum: 1
Multiple: 1
$86.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U180N16RRPB37BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN2419
Product RangeEconoPACK 2 Series
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current50A
Forward Voltage Max1.2V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins29Pins
Operating Temperature Max150°C
Forward Surge Current1.6kA
Diode MountingPanel
Product RangeEconoPACK 2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.2V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
50A
Diode Module Configuration
Bridge
No. of Pins
29Pins
Forward Surge Current
1.6kA
Product Range
EconoPACK 2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
