Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMOBCR60160VIVCTRLTOBO1
Newark Part No.99AC9098
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.110 |
Price for:Each
Minimum: 1
Multiple: 1
$21.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBCR60160VIVCTRLTOBO1
Newark Part No.99AC9098
Device TopologyLinear
No. of Outputs1Outputs
Output Current500mA
Output Voltage60V
Input Voltage Min8V
Input Voltage Max60V
Core ChipBCR601
Dimming Control TypeAnalogue
Kit ContentsDemo Board BCR601
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Linear
Output Current
500mA
Input Voltage Min
8V
Core Chip
BCR601
Kit Contents
Demo Board BCR601
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
60V
Input Voltage Max
60V
Dimming Control Type
Analogue
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
