Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDBTF3050TETOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8913
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.920 |
Price for:Each
Minimum: 1
Multiple: 1
$50.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDBTF3050TETOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8913
Silicon ManufacturerInfineon
Silicon Core NumberBTF3050TE
Kit Application TypePower Management - Load Switch
Application Sub TypeLow Side Power Switch
Kit ContentsDemo Board BTF3050TE
Product Range-
SVHCTo Be Advised
Product Overview
DEMOBOARDBTF3050TETOBO1 is a BTF3050TE demo board which is a small PCB (85mm x 70mm) where a BTF3050TE sample is already mounted. An integrated voltage regulator provides a stable 5V to the device supply pin. The SRP resistor selector allows the user to control the device’s Slew Rate. LEDs show the device status.
- Driving one 12V DC resistive, capacitive or inductive load
- Supporting PWM < 20kHz (via external signal generator)
- Additional equipment needed: Ix 12V power supply, Ix signal generator
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Demo Board BTF3050TE
SVHC
To Be Advised
Silicon Core Number
BTF3050TE
Application Sub Type
Low Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
