Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLD1125ELTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM5827
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.400 |
Price for:Each
Minimum: 1
Multiple: 1
$190.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLD1125ELTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM5827
Device TopologyLinear
No. of Outputs1Outputs
Output Current180mA
Output Voltage40V
Input Voltage Min5.5V
Input Voltage Max40V
Core ChipTLD1125EL
Dimming Control TypePWM
Kit ContentsDemo Board TLD1125EL
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Linear
Output Current
180mA
Input Voltage Min
5.5V
Core Chip
TLD1125EL
Kit Contents
Demo Board TLD1125EL
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
40V
Input Voltage Max
40V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
