Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLS202B1TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH2258
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.730 |
Price for:Each
Minimum: 1
Multiple: 1
$77.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLS202B1TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH2258
Silicon ManufacturerInfineon
Silicon Core NumberTLS202B1MBV33
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsDemonstration Board TLS202B1
Product Range-
SVHCTo Be Advised
Product Overview
DEMOBOARDTLS202B1TOBO1 is a TLS202B1 application board (demonstration board) which is a demonstration of the Infineon low drop out linear voltage post regulator. The TLS202B1 is the ideal IC to supply regulated voltage for general ECU‘s, safety and infotainment applications. The fixed output voltage makes the TLS202B1 suitable for supplying the majority of standard applications.
- 18V board supply
- 5.5V regulator output ( Nominal output voltage depends on voltage variant of TLS202B1)
- 18V enable signal (enable signal to switch regulator on)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board TLS202B1
SVHC
To Be Advised
Silicon Core Number
TLS202B1MBV33
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
