Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD0P2RF-02LRH E6327Copy
Newark Part No.68R0498
Product RangeESD0P
Technical Datasheet
Clamping Voltage Vc Max21V
Diode Case StyleTSLP-2-17
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD0P
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
21V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-17
Operating Voltage
-
Product Range
ESD0P
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

