Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD103B102ELSE6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel98AK6281
Re-Reel50Y1912RL
Cut Tape50Y1912
Your Part Number
105,000 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.080 | $0.00 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.442 |
| 15+ | $0.204 |
| 25+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.080 |
| 45000+ | $0.070 |
| 75000+ | $0.069 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD103B102ELSE6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel98AK6281
Re-Reel50Y1912RL
Cut Tape50Y1912
Clamping Voltage Vc Max48V
Diode Case StyleTSLP-2-20
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
48V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-20
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
