Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD127U1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN3170
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.227 |
| 50+ | $0.141 |
| 100+ | $0.087 |
| 250+ | $0.076 |
| 500+ | $0.063 |
| 1000+ | $0.056 |
| 2500+ | $0.049 |
| 5000+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD127U1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN3170
Clamping Voltage Vc Max3.4V
Diode Case StyleWLL
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
3.4V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
