Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD157B1W01005E6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN3173
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.165 |
| 50+ | $0.101 |
| 100+ | $0.062 |
| 250+ | $0.054 |
| 500+ | $0.045 |
| 1000+ | $0.039 |
| 2500+ | $0.035 |
| 5000+ | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD157B1W01005E6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN3173
Clamping Voltage Vc Max8.1V
Diode Case StyleWLL
No. of Pins2Pins
Operating Voltage3.6V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
8.1V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL
Operating Voltage
3.6V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
