Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD159B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel59AM1973RL
Cut Tape59AM1973
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.139 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.139 |
| 10+ | $0.097 |
| 15+ | $0.092 |
| 25+ | $0.087 |
| 50+ | $0.082 |
| 125+ | $0.076 |
| 250+ | $0.071 |
| 500+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD159B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel59AM1973RL
Cut Tape59AM1973
Clamping Voltage Vc Max44.9V
No. of Pins2Pins
Operating Voltage16V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
44.9V
Operating Voltage
16V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
