Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD178B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel59AM1976RL
Cut Tape59AM1976
Your Part Number
14,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.285 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.285 |
| 10+ | $0.181 |
| 15+ | $0.165 |
| 25+ | $0.150 |
| 50+ | $0.134 |
| 125+ | $0.118 |
| 250+ | $0.105 |
| 500+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD178B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel59AM1976RL
Cut Tape59AM1976
Clamping Voltage Vc Max12.8V
No. of Pins2Pins
Operating Voltage1V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.8V
Operating Voltage
1V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
