Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD226U1W01005E6327XTSA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN3174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.289 |
| 50+ | $0.224 |
| 100+ | $0.137 |
| 250+ | $0.111 |
| 500+ | $0.093 |
| 1000+ | $0.076 |
| 2500+ | $0.059 |
| 5000+ | $0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD226U1W01005E6327XTSA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN3174
Clamping Voltage Vc Max9.1V
Diode Case StyleWLL
No. of Pins2Pins
Operating Voltage3.6V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
9.1V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL
Operating Voltage
3.6V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
