Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF3L420R12D3H7FBPSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3673
Product RangeEasyPACK HD3 CoolSiC Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $331.260 |
| 5+ | $306.830 |
| 10+ | $282.400 |
| 25+ | $276.750 |
Price for:Each
Minimum: 1
Multiple: 1
$331.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L420R12D3H7FBPSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3673
Product RangeEasyPACK HD3 CoolSiC Series
IGBT ConfigurationThree Level
Continuous Collector Current360A
Collector Emitter Saturation Voltage1.96V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench Stop]
Transistor MountingPanel
Product RangeEasyPACK HD3 CoolSiC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Three Level
Collector Emitter Saturation Voltage
1.96V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7 [Trench Stop]
Product Range
EasyPACK HD3 CoolSiC Series
Continuous Collector Current
360A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
