Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF413MXTR12C1M2QH11BPSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM2055
Product RangeEasyPACK Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.890 |
| 5+ | $182.360 |
| 10+ | $175.820 |
| 25+ | $169.290 |
| 60+ | $162.750 |
| 120+ | $159.500 |
Price for:Each
Minimum: 1
Multiple: 1
$188.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF413MXTR12C1M2QH11BPSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM2055
Product RangeEasyPACK Series
MOSFET Module ConfigurationFourPack
Channel TypeQuad N Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0125ohm
Transistor Case StyleModule
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product RangeEasyPACK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
FourPack
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.0125ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Quad N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
EasyPACK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
