Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFB50R07W2E3C36BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM0942
Product RangeEasyPIM Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.290 |
| 5+ | $41.800 |
| 10+ | $37.300 |
| 25+ | $36.550 |
| 50+ | $35.810 |
| 100+ | $35.060 |
| 250+ | $34.310 |
Price for:Each
Minimum: 1
Multiple: 1
$46.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFB50R07W2E3C36BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM0942
Product RangeEasyPIM Series
IGBT ConfigurationPIM
Continuous Collector Current45A
Collector Emitter Saturation Voltage1.45V
Power Dissipation20mW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.45V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPIM Series
Continuous Collector Current
45A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
