Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF100R12W1T7EB11BPSA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20AM6119
Product RangeEasyDUAL Series
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.570 |
| 5+ | $43.510 |
| 10+ | $38.460 |
| 25+ | $33.400 |
| 50+ | $32.850 |
| 100+ | $32.290 |
| 250+ | $31.740 |
Price for:Each
Minimum: 1
Multiple: 1
$48.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF100R12W1T7EB11BPSA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20AM6119
Product RangeEasyDUAL Series
IGBT ConfigurationDual
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.5V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeEasyDUAL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FF100R12W1T7EB11BPSA1 is an EasyDUAL™ 1B, 1200V, 100A common emitter IGBT module with TRENCHSTOP™ IGBT T7, EC7, Pressfit Pin, and NTC.
- Electrical features: VCES = 1200V
- IC nom = 100A / ICRM = 200A
- Overload operation up to 175°C and low VCE,sat
- Mechanical features: high power density, compact design
- Al2O3 substrate with low thermal resistance
- PressFIT contact technology
- 2.5KV AC 1 minute insulation and integrated NTC temperature sensor
- Easy family with 0.47inch height
- Easy to design, increased power density, best cost-performance and reduced system costs
- 1.5V typ collector-emitter saturation voltage at IC = 100A, VGE = 15V, Tvj = 25°C
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7 [Trench]
Product Range
EasyDUAL Series
Continuous Collector Current
80A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
