Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1400R23T2E7PB5BPSA1Copy
Newark Part No.92AM0542
Product RangeXHP 2 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,135.160 |
| 8+ | $1,118.310 |
| 12+ | $1,101.950 |
| 28+ | $1,035.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,135.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1400R23T2E7PB5BPSA1Copy
Newark Part No.92AM0542
Product RangeXHP 2 Series
IGBT ConfigurationHalf Bridge
Continuous Collector Current1.05kA
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max2.3kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeXHP 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 7 [Trench]
Product Range
XHP 2 Series
Continuous Collector Current
1.05kA
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
2.3kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
