Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF1600R12IP7BOSA1Copy
Newark Part No.97AK3907
Product RangePrimePACK 2 Series
Your Part Number
6 In Stock
Need more?
2 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
4 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $473.240 |
| 6+ | $472.570 |
| 12+ | $471.880 |
| 27+ | $471.200 |
Price for:Each
Minimum: 1
Multiple: 1
$473.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1600R12IP7BOSA1Copy
Newark Part No.97AK3907
Product RangePrimePACK 2 Series
IGBT ConfigurationDual
Continuous Collector Current1.6kA
Collector Emitter Saturation Voltage1.27V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT7 [Trench Stop]
Transistor MountingPanel
Product RangePrimePACK 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.27V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT7 [Trench Stop]
Product Range
PrimePACK 2 Series
Continuous Collector Current
1.6kA
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
