Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF450R12KE7HPSA1 IGBT Module, Dual [Half Bridge], 450 A, 1.75 V, 175 °C, Module](https://mexico.newark.com/productimages/standard/en_US/79AK2143-40.jpg)
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $139.050 |
| 5+ | $138.310 |
| 10+ | $137.560 |
Price for:Each
Minimum: 1
Multiple: 1
$139.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R12KE7HPSA1Copy
Newark Part No.79AK2143
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current450A
Collector Emitter Saturation Voltage1.75V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
1.75V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 7
Product Range
-
Continuous Collector Current
450A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
