Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF55MR12W1M1HB70BPSA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86AK5001
Product RangeEasyDUAL 1B CoolSiC Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.960 |
| 5+ | $49.830 |
| 10+ | $43.700 |
| 25+ | $42.830 |
| 50+ | $41.950 |
| 100+ | $41.080 |
Price for:Each
Minimum: 1
Multiple: 1
$55.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF55MR12W1M1HB70BPSA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86AK5001
Product RangeEasyDUAL 1B CoolSiC Series
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id15A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0529ohm
Transistor Case StyleModule
No. of Pins10Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation20mW
Operating Temperature Max150°C
Product RangeEasyDUAL 1B CoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
15A
Drain Source On State Resistance
0.0529ohm
No. of Pins
10Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyDUAL 1B CoolSiC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
