Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF900R12IP4BOSA2Copy
Newark Part No.13AC8669
Product RangePrimePACK 2
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF900R12IP4BOSA2Copy
Newark Part No.13AC8669
Product RangePrimePACK 2
IGBT ConfigurationDual
Continuous Collector Current900A
Collector Emitter Saturation Voltage1.7V
Power Dissipation5.1kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
PrimePACK 2
Continuous Collector Current
900A
Power Dissipation
5.1kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
