Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF900R12ME7PB11BPSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.79AK2149
Product RangeEconoDUAL 3 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.940 |
| 5+ | $207.210 |
| 10+ | $199.480 |
| 25+ | $191.750 |
Price for:Each
Minimum: 1
Multiple: 1
$214.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF900R12ME7PB11BPSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.79AK2149
Product RangeEconoDUAL 3 Series
IGBT ConfigurationDual
Continuous Collector Current875A
Collector Emitter Saturation Voltage1.5V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7
Transistor MountingPanel
Product RangeEconoDUAL 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7
Product Range
EconoDUAL 3 Series
Continuous Collector Current
875A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
