Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP15R12W2T4BOMA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK6072
Product RangeEasyPIM Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.100 |
| 5+ | $35.310 |
| 10+ | $31.520 |
| 25+ | $27.730 |
| 50+ | $26.660 |
| 100+ | $25.600 |
| 250+ | $24.530 |
Price for:Each
Minimum: 1
Multiple: 1
$39.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP15R12W2T4BOMA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK6072
Product RangeEasyPIM Series
IGBT ConfigurationPIM
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.85V
Power Dissipation145W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EasyPIM Series
Continuous Collector Current
30A
Power Dissipation
145W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
