Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP25R12W1T7BOMA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM6188
Product RangeEasyPIM Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.650 |
| 5+ | $38.120 |
| 10+ | $33.580 |
| 25+ | $29.040 |
| 50+ | $28.470 |
| 100+ | $27.910 |
| 250+ | $27.340 |
Price for:Each
Minimum: 1
Multiple: 1
$42.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP25R12W1T7BOMA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM6188
Product RangeEasyPIM Series
IGBT ConfigurationPIM
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.6V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeEasyPIM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.6V
Operating Temperature Max
175°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 7 [Trench]
Product Range
EasyPIM Series
Continuous Collector Current
25A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
