Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS13MR12W2M1HB70BPSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86AK5055
Product RangeEasyPACK 1B CoolSiC Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $223.130 |
| 5+ | $213.230 |
| 10+ | $203.330 |
| 25+ | $193.430 |
Price for:Each
Minimum: 1
Multiple: 1
$223.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS13MR12W2M1HB70BPSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86AK5055
Product RangeEasyPACK 1B CoolSiC Series
MOSFET Module ConfigurationSixPack
Channel TypeN Channel
Continuous Drain Current Id62.5A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0117ohm
Transistor Case StyleModule
No. of Pins44Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation20mW
Operating Temperature Max150°C
Product RangeEasyPACK 1B CoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
62.5A
Drain Source On State Resistance
0.0117ohm
No. of Pins
44Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyPACK 1B CoolSiC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
