Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoGS0650302LTRXUMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel42AM5345RL
Cut Tape42AM5345
Your Part Number
1,284 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.560 | $11.56 |
| Total Price | $11.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
| 50+ | $11.330 |
| 100+ | $11.100 |
| 250+ | $10.880 |
| 500+ | $10.640 |
| 1000+ | $10.410 |
| 2500+ | $10.180 |
| 5000+ | $9.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS0650302LTRXUMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel42AM5345RL
Cut Tape42AM5345
Drain Source Voltage Vds650V
Continuous Drain Current Id30A
Drain Source On State Resistance0.068ohm
Typical Gate Charge6.7nC
Transistor Case StylePDFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.068ohm
Transistor Case Style
PDFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
30A
Typical Gate Charge
6.7nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
