Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUCN08S5L160TATMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2248
Product RangeOptiMOS 5 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 50+ | $1.250 |
| 100+ | $1.130 |
| 250+ | $1.030 |
| 500+ | $0.868 |
| 1000+ | $0.772 |
| 2500+ | $0.676 |
| 5000+ | $0.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUCN08S5L160TATMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2248
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id42A
Drain Source On State Resistance0.0158ohm
Transistor Case StyleLHDSO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation60W
No. of Pins10Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
42A
Transistor Case Style
LHDSO
Rds(on) Test Voltage
10V
Power Dissipation
60W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0158ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
10Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
