Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUCN08S7N019ATMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AM2542
Product RangeOptiMOS 7 Series
Your Part Number
2,503 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $3.230 |
| 25+ | $2.920 |
| 50+ | $2.620 |
| 100+ | $2.310 |
| 250+ | $2.110 |
| 500+ | $1.890 |
| 1000+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUCN08S7N019ATMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AM2542
Product RangeOptiMOS 7 Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id175A
Drain Source On State Resistance1900µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.2V
Power Dissipation169W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 7 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
175A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
169W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.2V
No. of Pins
8Pins
Product Range
OptiMOS 7 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
