Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUTN12S5N018GATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel78AK6113RL
Cut Tape78AK6113
Product RangeOptiMOS 5 Series
Your Part Number
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.290 | $8.29 |
| Total Price | $8.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 50+ | $4.590 |
| 100+ | $4.240 |
| 250+ | $4.190 |
| 500+ | $4.130 |
| 1000+ | $4.050 |
| 2500+ | $3.960 |
| 5000+ | $3.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUTN12S5N018GATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel78AK6113RL
Cut Tape78AK6113
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id310A
Drain Source On State Resistance1500µohm
Transistor Case StyleHSOG
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation358W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
310A
Transistor Case Style
HSOG
Rds(on) Test Voltage
10V
Power Dissipation
358W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
120V
Drain Source On State Resistance
1500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
