Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGL65R110D2XUMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AM3842RL
Cut Tape45AM3842
Product RangeCoolGaN G5 Series
Your Part Number
2,818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.930 | $4.93 |
| Total Price | $4.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 50+ | $2.530 |
| 100+ | $2.300 |
| 250+ | $2.140 |
| 500+ | $1.970 |
| 1000+ | $1.930 |
| 2500+ | $1.900 |
| 5000+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGL65R110D2XUMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AM3842RL
Cut Tape45AM3842
Product RangeCoolGaN G5 Series
Drain Source Voltage Vds650V
Continuous Drain Current Id16A
Drain Source On State Resistance0.14ohm
Typical Gate Charge2.4nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
TSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
16A
Typical Gate Charge
2.4nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
