Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKW40N120CH7XKSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.79AK2188
Product RangeTRENCHSTOP IGBT 7 Series
Your Part Number
40 In Stock
2,160 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 10+ | $7.460 |
| 25+ | $6.420 |
| 50+ | $5.380 |
| 100+ | $5.050 |
| 250+ | $4.710 |
| 500+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW40N120CH7XKSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.79AK2188
Product RangeTRENCHSTOP IGBT 7 Series
Continuous Collector Current82A
Collector Emitter Saturation Voltage1.7V
Power Dissipation330W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
82A
Power Dissipation
330W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
