Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKWH100N65EH7XKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.80AK3029
Product RangeTRENCHSTOP IGBT7 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 10+ | $9.150 |
| 25+ | $7.920 |
| 50+ | $6.690 |
| 100+ | $6.290 |
| 250+ | $5.880 |
| 500+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKWH100N65EH7XKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.80AK3029
Product RangeTRENCHSTOP IGBT7 Series
Continuous Collector Current140A
Collector Emitter Saturation Voltage1.4V
Power Dissipation427W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
140A
Power Dissipation
427W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT7 Series
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
