Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKWH30N65WR6XKSA1Copy
Newark Part No.68AJ1701
Product RangeTRENCHSTOP 5 WR6
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKWH30N65WR6XKSA1Copy
Newark Part No.68AJ1701
Product RangeTRENCHSTOP 5 WR6
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd165W
Power Dissipation165W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 WR6
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
165W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 WR6
Continuous Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
165W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
