Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM06B20AC1XKMA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20AM6491
Product RangeCIPOS Mini Series
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.940 |
| 10+ | $8.760 |
| 25+ | $8.580 |
| 50+ | $8.400 |
| 100+ | $8.230 |
| 250+ | $8.050 |
| 500+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM06B20AC1XKMA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20AM6491
Product RangeCIPOS Mini Series
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)650V
Current Rating (Ic / Id)20A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS
Product RangeCIPOS Mini Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IM06B20AC1XKMA1 is a CIPOS™ Mini 600V, 20A three-phase intelligent power module with open emitter in DIP 36x21 package. It provides fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HV AC, active filters, and etc.
- Based on 650V TRENCHSTOP™ IGBT 7
- Power rating up to 2400W at 10kHz
- Over current shutdown
- Under-voltage lockout
- Temperature monitoring
- Cross-conduction prevention
- H3TRB passed and UL-certified
- High integrations for easy design
- Excellent power loss
- Excellent thermal performance
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
20A
IPM Case Style
DIP
Product Range
CIPOS Mini Series
Voltage Rating (Vces / Vdss)
650V
Isolation Voltage
2kV
IPM Series
CIPOS
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
