Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMYR140R008M2HXLSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.49AM8340
Product RangeCoolSiC G2 Series
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.750 |
| 5+ | $38.430 |
| 10+ | $35.110 |
| 25+ | $31.780 |
| 50+ | $28.460 |
| 100+ | $26.880 |
| 250+ | $26.840 |
Price for:Each
Minimum: 1
Multiple: 1
$41.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMYR140R008M2HXLSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.49AM8340
Product RangeCoolSiC G2 Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id207A
Drain Source Voltage Vds1.4kV
Drain Source On State Resistance8500µohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation710W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
207A
Drain Source On State Resistance
8500µohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
MSL
MSL 2 - 1 year
Channel Type
N Channel
Drain Source Voltage Vds
1.4kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
710W
Product Range
CoolSiC G2 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
