Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMYR140R011M2HXLSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.92AM0669
Product RangeCoolsiC Series
Your Part Number
236 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.530 |
| 5+ | $27.950 |
| 10+ | $25.380 |
| 25+ | $22.800 |
| 50+ | $20.220 |
| 100+ | $19.110 |
| 250+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMYR140R011M2HXLSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.92AM0669
Product RangeCoolsiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id162A
Drain Source Voltage Vds1.4kV
Drain Source On State Resistance0.0115ohm
Transistor Case StyleTO-247 Plus
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation580W
Operating Temperature Max175°C
Product RangeCoolsiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
162A
Drain Source On State Resistance
0.0115ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.4kV
Transistor Case Style
TO-247 Plus
Rds(on) Test Voltage
18V
Power Dissipation
580W
Product Range
CoolsiC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
