Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPBE65R145CFD7AATMA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.13AN0434
Product RangeCoolMOS CFD7A Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 50+ | $3.070 |
| 100+ | $2.800 |
| 250+ | $2.660 |
| 500+ | $2.510 |
| 1000+ | $2.460 |
| 2500+ | $2.420 |
| 5000+ | $2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPBE65R145CFD7AATMA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.13AN0434
Product RangeCoolMOS CFD7A Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id17A
Drain Source On State Resistance0.145ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation98W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7A Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
98W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.145ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
7Pins
Product Range
CoolMOS CFD7A Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
