Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPL65R165CFDAUMA2Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.13AN0453
Product RangeCoolMOS CFD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 5+ | $4.520 |
| 10+ | $3.990 |
| 15+ | $3.660 |
| 25+ | $3.310 |
| 50+ | $2.870 |
| 125+ | $2.280 |
| 250+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$22.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL65R165CFDAUMA2Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.13AN0453
Product RangeCoolMOS CFD2 Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id21.3A
Drain Source On State Resistance0.165ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation195W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
21.3A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
195W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.165ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
4Pins
Product Range
CoolMOS CFD2 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
