Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN50R1K4CEATMA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel86AK5257
Re-Reel97Y1826RL
Cut Tape97Y1826
Product RangeCoolMOS CE Series
Your Part Number
1,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.270 | $0.00 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.944 |
| 10+ | $0.608 |
| 15+ | $0.560 |
| 25+ | $0.511 |
| 50+ | $0.462 |
| 125+ | $0.414 |
| 250+ | $0.373 |
| 500+ | $0.332 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.270 |
| 9000+ | $0.244 |
| 15000+ | $0.239 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN50R1K4CEATMA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel86AK5257
Re-Reel97Y1826RL
Cut Tape97Y1826
Product RangeCoolMOS CE Series
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id4.8A
Drain Source On State Resistance1.4ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage13V
Gate Source Threshold Voltage Max3V
Power Dissipation5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.8A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
13V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
