Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT009N10NM8ATMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AN5341
Product RangeOptiMOS 8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 50+ | $4.640 |
| 100+ | $4.270 |
| 250+ | $3.880 |
| 500+ | $3.390 |
| 1000+ | $2.720 |
| 2500+ | $2.590 |
| 5000+ | $2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT009N10NM8ATMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AN5341
Product RangeOptiMOS 8 Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id484A
Drain Source On State Resistance930µohm
Transistor Case StyleTOLL
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.2V
Power Dissipation500W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 8 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
484A
Transistor Case Style
TOLL
Rds(on) Test Voltage
15V
Power Dissipation
500W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
930µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.2V
No. of Pins
8Pins
Product Range
OptiMOS 8 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
