Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT60R105CFD7XTMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN0461
Product RangeCoolMOS CFD7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $5.500 |
| 10+ | $3.650 |
| 15+ | $3.380 |
| 25+ | $3.120 |
| 50+ | $2.850 |
| 125+ | $2.600 |
| 250+ | $2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$27.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R105CFD7XTMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN0461
Product RangeCoolMOS CFD7 Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id24A
Drain Source On State Resistance0.105ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation140W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.105ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
CoolMOS CFD7 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
