Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPTC020N13NM6ATMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel08AM2271
Re-Reel08AM2270RL
Cut Tape08AM2270
Product RangeOptiMOS 6 Series
Your Part Number
545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $10.330 | $51.65 |
| Total Price | $51.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $10.330 |
| 10+ | $7.580 |
| 15+ | $7.190 |
| 25+ | $6.800 |
| 50+ | $6.410 |
| 125+ | $6.030 |
| 250+ | $5.910 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $5.450 |
| 5400+ | $5.340 |
| 9000+ | $5.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPTC020N13NM6ATMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel08AM2271
Re-Reel08AM2270RL
Cut Tape08AM2270
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds135V
Continuous Drain Current Id297A
Drain Source On State Resistance1950µohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.5V
Power Dissipation395W
No. of Pins16Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
297A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
15V
Power Dissipation
395W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
135V
Drain Source On State Resistance
1950µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
16Pins
Product Range
OptiMOS 6 Series
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
