Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW60R070CM8XKSA1Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.42AM5419
Product RangeCoolMOS CM8 Series
Your Part Number
289 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.380 |
| 10+ | $8.310 |
| 25+ | $8.240 |
| 50+ | $5.200 |
| 100+ | $4.820 |
| 250+ | $4.510 |
| 500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW60R070CM8XKSA1Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.42AM5419
Product RangeCoolMOS CM8 Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id37A
Drain Source On State Resistance0.07ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.7V
Power Dissipation201W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CM8 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
37A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
201W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.7V
No. of Pins
3Pins
Product Range
CoolMOS CM8 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
