Product Information
Product Overview
IRAMY20UP60B is a iMOTION series 20A, 600V integrated power hybrid IC with internal shunt resistor for appliance motor drives applications and compressor drivers. It offers an extremely compact, high performance AC motor driver in a single isolated package to simplify design. This advanced HIC is a combination of low VCE(on) non punch through IGBT technology and the industry benchmark 3 phase high voltage, high speed driver in a fully isolated thermally enhanced package. A built in temperature monitor and over current and over temperature protections, along with the short circuit rated IGBTs and integrated under voltage lockout function, deliver high level of protection and failsafe operation. Using a newly developed single in line package (SiP3) with heat spreader for the power die along with full transfer mould structure minimizes PCB space and resolves isolation problems to heat sink.
- Integrated gate drivers
- Temperature monitor and protection
- Over current shutdown
- Under voltage lockout for all channels
- Matched propagation delay for all channels
- 5V Schmitt triggered input logic
- Cross conduction prevention logic
- Lower di/dt gate driver for better noise immunity
- Motor power range of 0.75KW to 2.2KW/85Vac to 253Vac
- Isolation 2000VRMS/min
Applications
Motor Drive & Control, Industrial
Technical Specifications
Integrated Power Module
Three Phase AC
20A
20A
450V
SIP
23Pins
20V
150°C
iMOTION
No SVHC (27-Jun-2018)
SIP
IGBT
600V
3Outputs
2000Vrms
SIP 3
iMOTION
12V
-40°C
-
MSL 1 - Unlimited
-
Legislation and Environmental
RoHS
Product Compliance Certificate

