Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7303PBFCopy
Newark Part No.19K8233
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id4.9A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel4.9A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.05ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The IRF7303PBF is a 30V dual N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
- Dynamic dV/dt rating
- Surface mount
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.9A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
4.9A
Drain Source On State Resistance N Channel
0.05ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
