Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7313TRPBFXTMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79AK7072RL
Cut Tape79AK7072
Product RangeHEXFET Series
Your Part Number
7,060 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.678 |
| 100+ | $0.614 |
| 250+ | $0.558 |
| 500+ | $0.500 |
| 1000+ | $0.491 |
| 2500+ | $0.480 |
| 5000+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7313TRPBFXTMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79AK7072RL
Cut Tape79AK7072
Product RangeHEXFET Series
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.029ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSO-8
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
HEXFET Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
0.029ohm
Transistor Case Style
SO-8
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
